Phoenix Contact 3209743

Image may be a representation.
See specs for product details.
Cable housing; Pitch: 36.4 mm; L:19.9 mm; W:36.4 mm; H:36.8 mm; 7 pos; gray; PH 2 5/ 7
Manufacturer #: 3209743
Allied Stock #: 70973289
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.09 (Each)
25 $3.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 36.8 mm
Length 19.9 mm
Material PA
Number of Positions 7
Pitch 36.4 mm
Width 36.4 mm
Approvals EAC
Alternate Mfr Part Number PH 2 5/ 7
UPC Code 4046356366946
Product Added to Cart
Phoenix Contact
Cable housing; Pitch: 36.4 mm; L:19.9 mm; W:36.4 mm; H:36.8 mm; 7 pos; gray; PH 2 5/ 7
Allied Stock #: 70973289
Mfr's Part #: 3209743
$3.090 Each
Quantity added: