Phoenix Contact 3201385

Image may be a representation.
See specs for product details.
Ferrule; 8mm; Plastic Collar; Red; AI 1- 8 RD-B
Manufacturer #: 3201385
Allied Stock #: 70559131
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.22 (Each)
1000 $0.22
Availability

49000 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000
Product Specifications
Product Attribute Attribute Value Search
Series AI Series
Color Red
Length, Overall 14 mm mm
Type Single Wire
Wire Size 18 AWG
Approvals CSA, CSAus, EAC, EAC, UL Listed, cUL Listed, cULus Listed
Insulation Type Insulated
Length, Pin 8 mm mm
Alternate Mfr Part Number AI 1 - 8 RD-B
UPC Code 4017918094881

Overview

Ferrules with plastic sleeves are made from soft tin-plated electrolytic copper. Insulation reliability of close connections is increased while splicing of wires is minimized.

Product Added to Cart
Phoenix Contact
Ferrule; 8mm; Plastic Collar; Red; AI 1- 8 RD-B
Allied Stock #: 70559131
Mfr's Part #: 3201385
$0.220 Each
Quantity added: