Phoenix Contact 3200506

Image may be a representation.
See specs for product details.
Ferrule; 18 mm; 1.1 mm Dia; Plastic; White
Manufacturer #: 3200506
Allied Stock #: 70171948

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.41 (Each)
1 $0.41
10 $0.39
50 $0.37
100 $0.36
250 $0.35
500 $0.34
Availability

100 can ship immediately.

200 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Series AI Series
Color White
Contact Plating Tin
Insulation Material Plastic
Length, Overall 18 mm mm
Contact Material Copper
Style DIN
Type Single Wire
Wire Size 20 AWG
Approvals CSA, CSAus, EAC, EAC, UL Listed, cUL Listed, cULus Listed
Insulation Type Insulated
Length, Pin 12 mm mm
Length, Sleeve 12 mm
Alternate Mfr Part Number AI 0 5 -12 WH
Diameter, Ferrule 1.1 mm
UPC Code 4017918094119

Overview

  • The ferrules with plastic sleeve are made from soft tin-plated electrolytic copper
  • The insulation reliability of close connections is increased and the splicing of wires is prevented
  • The AI 0,25.. ferrules can also be used to process 0.14 mm2 conductors

  • Product Added to Cart
    Phoenix Contact
    Ferrule; 18 mm; 1.1 mm Dia; Plastic; White
    Allied Stock #: 70171948
    Mfr's Part #: 3200506
    $0.410 Each
    Quantity added: