Phoenix Contact 3072816

Image may be a representation.
See specs for product details.
End cover; L:105.2 mm; W:2.2 mm; Height: 48.3 mm; gray; D-UT 6-T/SP
Manufacturer #: 3072816
Allied Stock #: 70973113
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.70 (Each)
50 $1.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 48.3 mm
Length 105.2 mm
Material PA
Type End Cover
Width 2.2 mm
Alternate Mfr Part Number D-UT 6-T/SP
Family Name UT Screw Connection Family
UPC Code 4046356787079

Overview

End cover, Length: 105.2 mm, Width: 2.2 mm, Height: 48.3 mm, Color: gray

Product Added to Cart
Phoenix Contact
End cover; L:105.2 mm; W:2.2 mm; Height: 48.3 mm; gray; D-UT 6-T/SP
Allied Stock #: 70973113
Mfr's Part #: 3072816
$1.700 Each
Quantity added: