Phoenix Contact 3060762

Image may be a representation.
See specs for product details.
Plug; Screw conn; 1 pos; Cross section: 0.2mm? - 6mm?; W:8.2mm; H:42.7mm; UP 6/ 1-M
Manufacturer #: 3060762
Allied Stock #: 70972972
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.44 (Each)
50 $3.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series UP Series
Color Gray
Height 26 mm
Length 21 mm
Number of Connections 1
Number of Levels 1
Number of Positions 1
Pitch 8.2 mm
Termination Screw
Type Plug
Width 8.2 mm
Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, CSA, UL Recognized, cUL Recognized, cULus Recognized
Maximum Load Current 41 A (with 6 mm2 conductor cross section)
Alternate Mfr Part Number UP 6/ 1-M
Family Name UT Screw Connection Family
UPC Code 4046356607964

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: COMBI Plug Family | UP Series — Pluggable Terminal Blocks with Push-in Connection | COMBI Connectors for Self-assembly:

The connectors for self-assembly provide solutions that users can implement themselves. The connectors are assembled directly on site by snapping together single-position elements. The connectors UPBV are connected at a right angle to the plug-in direction. These connectors can be bridged.

Features:

  • The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
  • Screw actuation from the side
  • Conductor connected from above
  • The connector design enables a space saving potential distribution by using four conductor terminal blocks with 2 slots
  • Just like the basic terminal blocks, the connectors also offer the right connection method for every application
  • Extensive, optional Snap-On accessories available
  • Practical coding facility
  • Large marking option

  • Product Added to Cart
    Phoenix Contact
    Plug; Screw conn; 1 pos; Cross section: 0.2mm? - 6mm?; W:8.2mm; H:42.7mm; UP 6/ 1-M
    Allied Stock #: 70972972
    Mfr's Part #: 3060762
    $3.440 Each
    Quantity added: