Phoenix Contact 3060092

View More
Image may be a representation.
See specs for product details.
UT-COMBI male connectorsinglenot bridgeable; UP 4/ 1-R BU
Manufacturer #: 3060092
Allied Stock #: 70972937
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.15 (Each)
50 $2.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series UT-COMBI Series
Color Blue
Height 24.8 mm
Length 21 mm
Number of Connections 1
Number of Levels 1
Number of Positions 1
Pitch 6.2 mm
Termination Screw
Width 6.2 mm
Approvals UL Recognized, cUL Recognized, EAC, CSA, KEMA-KEUR, IECEE CB Scheme, cULus Recognized
Maximum Load Current 32 A (with 6 mm² conductor cross section)
Alternate Mfr Part Number UP 4/ 1-R BU
UPC Code 4046356090216

Overview

Connector element right, left housing with engagement pin, right closed with cover
Features:

  • The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions
  • The COMBI plugs for self-assembly provide solutions that users can implement themselves
  • The plugs are assembled directly on site by snapping together single-position plug elements
  • The plug design enables space-saving potential distribution by using four-conductor terminal blocks with two slots
  • Apply the MS4800 Series to the safety protection applications that you've always wanted, but were never before possible.

  • Product Added to Cart
    Phoenix Contact
    UT-COMBI male connectorsinglenot bridgeable; UP 4/ 1-R BU
    Allied Stock #: 70972937
    Mfr's Part #: 3060092
    $2.150 Each
    Quantity added: