Phoenix Contact 3041079

Image may be a representation.
See specs for product details.
Connectors; Spring-cage connection; 1 position; AWG 28 - 12; Green-Yellow
Manufacturer #: 3041079
Allied Stock #: 70170514
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.74 (Each)
50 $1.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series ST-COMBI Series
Color Green/Yellow
Connection Type Quick Connection
Mounting Type In-Line
Number of Positions 1
Number of Rows 1
Termination Socket
Type Plug, Female Sockets
Wire Size 12-28 AWG
Wire Termination Type Spring Cage
Approvals UL Recognized, cUL Recognized, EAC, VDE report with production monitoring, IECEE CB Scheme, cULus Recognized
Wire Entry 90°
Primary Type PCB
Special Features Interlocking (Side)
Alternate Mfr Part Number SPV 2 5/ 1-M GNYE
Family Name COMBI Plug Family
UPC Code 4046356055048

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST-COMBI Series —Terminal Blocks with Plug-in Signal & Power Wiring:

ST-COMBI terminal blocks are available for creating plug-in signal and power wiring. The system is touch proof and offers plugs for self-assembly with extensive accessories.

The COMBI plug-in system enables the time-saving and modular configuration of your application. Its distinguishing feature is its standardized plug-in zone. This makes it possible to freely combine basic terminal blocks, which are available with screw, push-in, spring-cage, and fast connection technology. The nominal data of up to 41 A and 1000 V has made a plug-in system for signal and power wiring possible. The system meets the most stringent of vibration requirements. Both the terminal blocks and the connectors are touch proof. In addition, all connectors can be individually assembled, i.e., they can be adapted to match the required number of positions in each application. The COMBI plug-in system can be combined with the CES cable entry system (see Catalog 4) by routing the pre-assembled cables with a high degree of protection (IP54) into control cabinets and housing in a manner that saves space. This produces a quick and low-cost alternative to using heavy-duty connectors.

Features:

  • The ST-COMBI connectors for self-assembly provide solutions that users can implement themselves
  • Cable housings can be snapped onto the SP-H... connectors
  • The connector with spring-cage connection is assembled directly on site by snapping together single-position connector elements

  • Product Added to Cart
    Phoenix Contact
    Connectors; Spring-cage connection; 1 position; AWG 28 - 12; Green-Yellow
    Allied Stock #: 70170514
    Mfr's Part #: 3041079
    $1.740 Each
    Quantity added: