Phoenix Contact 3038299

Image may be a representation.
See specs for product details.
N disconnect term block; Spring-cage conn; AWG:14 - 2; W:16mm; NS 35/7 5; STN 35
Manufacturer #: 3038299
Allied Stock #: 70972541

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series PTI Series
Color Blue
Length 92 mm
Mounting Type DIN Rail Mount
Number of Connections 2
Number of Levels 1
Termination DIN
Type N Disconnect
Width 16 mm
Wire Termination Type Spring Cage
Approvals EAC
Primary Type DIN Rail
Maximum Load Current 125 A (with 35 mm² conductor cross section)
Special Features N Disconnect
Alternate Mfr Part Number STN 35

Overview

N disconnect terminal block, Spring-cage connection, Cross section: 2.5 mm2 - 35 mm2, AWG: 14 - 2, Width: 16 mm, Color: blue, Mounting type: NS 35/15, NS 35/7,5

Product Added to Cart
Phoenix Contact
N disconnect term block; Spring-cage conn; AWG:14 - 2; W:16mm; NS 35/7 5; STN 35
Allied Stock #: 70972541
Mfr's Part #: 3038299
$47.020 Each
Quantity added: