All Products
Manufacturers
Circuit Protection
Connectors
Electronic Components
Enclosures, Racks & Cabinets
ESD & Prototyping
Fans & Thermal Management
Industrial Controls
Industrial Data Communications
Motors & Motor Controls
Optoelectronics & Lighting
PLCs & HMIs
Pneumatics
Power Products
Relays
Sensors
Switches
Test & Measurement
Tools & Hardware
Wire & Cable
Phoenix Contact

Phoenix Contact 3037407

Mfr. Part #: 3037407
Allied Stock #: 70329854

Description

Double Level Trm Blk ST 4-Twin series 800V 32A Spring Cage Term Black ST Series

Availability

Can ship immediately:

63

Request Lead Time  

Price

Qty.

Standard Price

1

$2.48

5

$2.41

10

$2.36

50

$2.26

100

$2.13

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number ST 4-TWIN BK
Approvals IECEx, ATEX, EAC Ex, CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, LR, BV, NK, IECEE CB Scheme, EAC, KR, EAC, DNV GL, DNV GL, cULus Recognized
Color Black
Current Rating 32 A
Family Name ST Spring-Cage Family
Length 71.5 mm
Level Double Level
Maximum Load Current 40 A (In the case of a 6 mm2 conductor cross section, the maximum load current must not be exceeded by the total current of all connected conductors)
Mounting Type DIN Rail Mount
Number of Connections 3
Number of Levels 2 Level
Series ST Series
Type DIN Rail
UPC Code 4017918599775
Warranty Limited Lifetime Warranty
Width 6.2 mm

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | ST Series —Spring-cage Connection Terminal Blocks:

When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The ST Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.

Features:
  • No restriction on cross sections when using conductors with ferrules
  • Low logistics costs thanks to uniform accessories
  • Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • You can open the terminal point with a standard screwdriver
  • Insert the conductor into the clamping space and remove the screwdriver
  • The conductor makes contact automatically
  • Good electrical conductivity
  • Low temperature rise
  • Surface protected by a lead-free, galvanic nickel or tin plating
  • Spring element made of high-strength chromium-nickel spring steel
  • Product Added to Cart
    Phoenix Contact
    Double Level Trm Blk ST 4-Twin series 800V 32A Spring Cage Term Black ST Series
    Allied Stock #: 70329854
    Mfr's Part #: 3037407
    $2.480 Each
    Quantity added:
    We’re sorry, our website no longer supports
    For your security and a speedy alliedelec.com experience, please update your browser: