Phoenix Contact 3032460

Image may be a representation.
See specs for product details.
Component connector; with diode1N400 - P-CO 1N4007/L-R - 3032460
Manufacturer #: 3032460
Allied Stock #: 70329929
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.94 (Each)
1 $8.94
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 33.3 mm
Length 24.2 mm
Number of Positions 1
Width 5.2 mm
Approvals EAC, EAC
Maximum Load Current 1 A
Alternate Mfr Part Number P-CO 1N4007/L-R
UPC Code 4046356172875

Overview

P-CO Series
The Phoenix Contact P-CO range of component plugs can quickly and reliably accommodate components using spring loaded contacts. Designed to fit all …-TG diskonnect terminal blocks from the CLIPLINE complete range.

Product Added to Cart
Phoenix Contact
Component connector; with diode1N400 - P-CO 1N4007/L-R - 3032460
Allied Stock #: 70329929
Mfr's Part #: 3032460
$8.940 Each
Quantity added: