Phoenix Contact 3032389

Image may be a representation.
See specs for product details.
Plug-in bridge for Potential Distributor - FBS 1/3/5-8 - 3032389
Manufacturer #: 3032389
Allied Stock #: 70251437

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.19 (Each)
10 $5.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Color Red
Height 29.6 mm
Material Copper
Number of Circuits 2
Number of Positions 5
Pitch 8.2 mm
Width 39.3 mm
Approvals EAC
Maximum Load Current 41 A (The current values for the jumpers can deviate when used in different modular terminal blocks. The precise values can be found in the accessories data for the respective modular terminal blocks.)
Alternate Mfr Part Number FBS 1/3/5-8
UPC Code 4046356302876

Overview

ME-Terminals (Test diskonnect Terminal Blocks)
A new generation of test diskonnect terminal blocks with Screw, Spring cage or Push-In connection which allow instant circuit diskonnection or in-circuit connection of test equipment, current transformers or other components.,All switching statuses can be clearly identified at first sight and support is achieved by a comprehensive and flexible accessory range.

Product Added to Cart
Phoenix Contact
Plug-in bridge for Potential Distributor - FBS 1/3/5-8 - 3032389
Allied Stock #: 70251437
Mfr's Part #: 3032389
$5.190 Each
Quantity added: