Phoenix Contact 3031542

Image may be a representation.
See specs for product details.
Terminal Block; Spring-cage; Width:6.2mm; grey
Manufacturer #: 3031542
Allied Stock #: 70342781

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.32 (Each)
50 $10.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series STTB Series
Color Gray
Length 83.5 mm
Number of Connections 4
Number of Levels 2
Termination DIN Rail
Type Ground
Width 6.2 mm
Wire Termination Type Spring-Cage
Approvals IECEx, ATEX, EAC Ex, CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, LR, BV, KR, NK, EAC, RS, IECEE CB Scheme, EAC, DNV GL, DNV GL
Maximum Load Current 32 A (with 6 mm2 conductor cross section)
Alternate Mfr Part Number STTB 4-PV
Family Name ST Spring-Cage Family
UPC Code 4017918176280

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: ST Spring-cage Family | STTB Series —Double-level Spring-cage Connection Terminal Blocks:

When components are subjected to strong vibrations – in the rail industry, in wind power plants or in mechanical engineering – this requires maximum contact reliability. The spring-cage connection gives you a constant connection: the spring-cage always exerts the same force on the conductor, regardless of the influence of the user. The STTB Spring-cage connection terminal blocks from the CLIPLINE Complete System have been developed for universal spring-loaded conductor contacting. The high contact force guarantees a vibration-proof, gas-tight connection with long-term stability. The compact front connection ensures easy operation. All kinds of copper conductors up to 35 mm2 can be clamped without any pretreatment. Spring-cage connection terminal blocks offer a large insertion space, which means that conductors with a nominal cross section can be wired both with and without ferrules.

Features:

  • No restriction on cross sections when using conductors with ferrules
  • Low logistics costs thanks to uniform accessories
  • Connect up to 50 modular terminal blocks in just one step – with 2- to 50-pos. jumpers
  • Comprehensive range of accessories: standardized for bridging, testing, and marking
  • You can open the terminal point with a standard screwdriver
  • Insert the conductor into the clamping space and remove the screwdriver
  • The conductor makes contact automatically
  • Good electrical conductivity
  • Low temperature rise
  • Surface protected by a lead-free, galvanic nickel or tin plating
  • Spring element made of high-strength chromium-nickel spring steel

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Spring-cage; Width:6.2mm; grey
    Allied Stock #: 70342781
    Mfr's Part #: 3031542
    $10.320 Each
    Quantity added: