Phoenix Contact 3030307

Image may be a representation.
See specs for product details.
Bridge; Plug-In Bridge; 4; Red; Cross connections in the terminal center
Manufacturer #: 3030307
Allied Stock #: 70169266
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.69 (Each)
1 $2.69
10 $2.56
25 $2.46
50 $2.36
100 $2.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FBS Series
Color Red
For Use With ST Series
Material, Insulation PA
Number of Circuits 4
Pin Spacing 8 mm
Type Plug-in
Approvals EAC
Insulation Type Insulated
Primary Type Bridge
Alternate Mfr Part Number FBS 4-8
Family Name PT Push-in Family
UPC Code 4017918188627

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: PT Push-in Family| FBS Series —Terminal Block Jumpers:

The last digit in the bridge designation indicates the dimension of the terminal block width; an FBS ...-4 bridge can be used with CLIPLINE complete terminal blocks with a width of 4.2 mm, and an FBS ...-6 bridge can be used with terminal blocks with a width of 6.2 mm. Vertical potential bridge.

Features:

  • To allow individual potential distribution, the terminal blocks of the CLIPLINE complete system have two bridge shafts
  • The 2- to 50-pos. bridges can bridge up to 50 terminal blocks in one step in these bridge shafts
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks

    Vertical Potential Bridge Features:
  • Potential bridge to connect the upper and the lower levels of a double-level terminal block
  • The bridge can be connected later through the bridge shaft of the upper level to the lower level
  • The FBS–PV UT vertical bridge can be used with the UTTB 2,5, UTTB 4, PT 2,5-PE/3L, and PT 4-PE/3L
  • The vertical bridge FBS-PV can be used with the STTBS 2,5, STTBS 4, PTTB 2,5, PTTB 4, PTTBS 2,5, QTTCB 1,5 and STTB 2,5/4P
  • The vertical bridge FBS 1,5/S-PV can be used with the PTTB 1,5/S, PT 1,5/S-3L and PT 1,5/S-PE/L/L
  • The FBS–PV PT 2,5–4L vertical bridge can be used with the PT 2,5–4L... terminal blocks

  • Product Added to Cart
    Phoenix Contact
    Bridge; Plug-In Bridge; 4; Red; Cross connections in the terminal center
    Allied Stock #: 70169266
    Mfr's Part #: 3030307
    $2.690 Each
    Quantity added: