Skip to content

Phoenix Contact 2989624

Ethernet Switches, Managed, 4 Port, 24 VDC, FL Switch LM Series

Mfr. Part #: 2989624 / RS Stock #: 70253533

Phoenix Contact

Phoenix Contact 2989624

Mfr. Part #: 2989624
RS Stock #: 70253533

Description

Ethernet Switches, Managed, 4 Port, 24 VDC, FL Switch LM Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock

Price

Qty.

Standard Price

1

$894.70

3

$868.52

Additional Inventory

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • This item cannot be backordered online. Maximum order amount is 0
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FL SWITCH LM 4TX/1FX
Approvals
UL Listed, cUL Listed, GL, BV, DNV, GL-SW, LR, EAC, PRS, cULus Listed, GL
Current Consumption
400 mA
Mounting Type
DIN Rail
Number of Ports
4
Supply Voltage
24 VDC
Type
Managed Switch
UPC Code
4046356342377
Warranty
Limited Lifetime Warranty

Overview

The compact lean managed switches (LM) make it possible to set up flexible and economical managed Ethernet networks in an automation environment. Its huge range of connection variants and extended temperature range of -40°C to +70°C enable it to perfectly cover the requirements of industrial applications. The integrated software allows networks to be redundantly set up, diagnosed and monitored using IT standard protocols.

Features:
  • Web-Based Management, SNMP
  • Compact Housing
  • Comprehensive Fiber Optic Versions
  • Configuration Can Be Stored Externally
  • -40°C ... +70°C Ambient Temperature
  • Configurable Alarm Contact