Phoenix Contact 2982511

Image may be a representation.
See specs for product details.
PLC-INTERFACE for Railway Applications; DIN Rail; Spring Cage; 3A 24 VDC
Manufacturer #: 2982511
Allied Stock #: 70330340

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71533461
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series PLC-INTERFACE Series
Current Rating 3 A
Depth 86 mm
Height 80 mm
Mounting Type DIN Rail
Standards EN 50178
Width 6.2 mm
Function PLC
Approvals UL Listed, cUL Listed, GL, UL Recognized, cUL Recognized, EAC, PRS, cULus Recognized, cULus Listed
IP Rating IP20
Alternate Mfr Part Number PLC-OSP- 24DC/110DC/ 3RW

Overview

Phoenix Contact PLC-INTERFACE Series - PLC-OSP Solid State Relay Modules:

The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.

PLC-INTERFACE provides you with a comprehensive range of ultra-narrow, plug-in relays and solid-state relays, plus a complete range of accessories. In addition, PLC sensor/actuator versions, switch modules, and filter series always provide the right interface for special applications. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks.

Features:

  • Shock resistance according to DIN 50155 (requirements according to EN 61373)
  • Temperature range of -25°C to +70°C
  • Input voltage range of 0.7 - 1.25 x UN

    PLC Sensor and PLC Actuator Series:
  • Enormous savings in terms of time, space, and costs
  • All connections for sensors and actuators directly on the coupling relay
  • No additional modular terminal blocks for supply (sensor version) and output (actuator version)
  • Available with screw, spring-cage or PT connection (same shape)
  • With plug-in relay (white) or solid-state relay (black)

    PLC Universal Series:
  • Can be used universally as input or output interface
  • Available with screw, spring-cage or PT connection (same shape)
  • With plug-in relay (white) or solid-state relay (black)
  • Connection of sensors/ actuators via modular terminal blocks

    Components of the PLC Series - Programmable Logic Relay System:
    1) Basic Module - PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
    2) Extension Modules - The basic module and the extension module are connected via integrated connectors - no tools required.
    3) Memory Module - Save programs or easily copy them to other devices.
    4) Relay and Analog Modules - The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
    5) PLC Logic App - Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.

  • Product Added to Cart
    Phoenix Contact
    PLC-INTERFACE for Railway Applications; DIN Rail; Spring Cage; 3A 24 VDC
    Allied Stock #: 70330340
    Mfr's Part #: 2982511
    $91.360 Each
    Quantity added: