Phoenix Contact 2981952

Image may be a representation.
See specs for product details.
Safety Relay; 5 N/O Contacts; 1 N/C Contact; PSR-SCP- 24UC/URM/5X1/1X2
Manufacturer #: 2981952
Allied Stock #: 70378625
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.98 (Each)
1 $124.98
3 $120.89
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Contact Type 1 signaling current path
Depth 114.5 mm
Height 99 mm
Contact Material AgSnO2, + 0.2 µm Au
Housing Material Polyamide PA non-reinforced
Mounting Type DIN rail mounting
Standards DIN EN 50178
Width 22.5 mm
Approvals UL Listed, cUL Listed, EAC, EAC, cULus Listed
Relay Type Electromechanical relay with forcibly guided contacts in accordance with EN 50205
IP Rating IP20
Alternate Mfr Part Number PSR-SCP- 24UC/URM/5X1/1X2
UPC Code 4046356343343
Product Added to Cart
Phoenix Contact
Safety Relay; 5 N/O Contacts; 1 N/C Contact; PSR-SCP- 24UC/URM/5X1/1X2
Allied Stock #: 70378625
Mfr's Part #: 2981952
$124.980 Each
Quantity added: