Phoenix Contact 2981538

Image may be a representation.
See specs for product details.
PSR-SCP Configurable Safety Relay; DualChannel; 24 V dc; 4 Safety
Manufacturer #: 2981538
Allied Stock #: 70170850

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1603.36 (Each)
1 $1603.36
5 $1484.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 114.5 mm
Height 99 mm
Contact Material AgNi10, + 5 ?m Au
Mounting Type DIN Rail
Screw Type M3
Width 45 mm
Approvals UL Listed, cUL Listed, Functional Safety, EAC, EAC, EAC, cULus Listed
Stripping Length 7 mm
Alternate Mfr Part Number PSR-SCP- 24DC/RSM4/4X1
UPC Code 4017918996826
Product Added to Cart
Phoenix Contact
PSR-SCP Configurable Safety Relay; DualChannel; 24 V dc; 4 Safety
Allied Stock #: 70170850
Mfr's Part #: 2981538
$1,603.360 Each
Quantity added: