Phoenix Contact 2981169

Image may be a representation.
See specs for product details.
Safety Relay; E-Mech; 3 NO; 1 NC; 2 NO; 6A; Ctrl-V 24DC; Vol-Rtg 250AC/DC
Manufacturer #: 2981169
Allied Stock #: 70208013

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 1 or 2-Channel Safety Relay
Series PSR Series
Current Rating 6 A
Depth 0.197" (5mm)
Dimensions 22.5 x 99 x 114.5 mm
Length 1.771" (45mm)
Mounting Style DIN Rail
Output Type Electromechanical
Power Rating 288 VA ; 42 W
Standards RoHS ; UL ; cULus
Supply Voltage 250 VAC/VDC
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -20 °C
Terminal Type Screw
Termination Screw
Type Safety Relay
Width 3.898" (99mm)
Function Safety
Contact Current Rating 6 A
Input Type Voltage
Number of Channels 1 Channel ; 2 Channel
Relay Type Electro Mechanical
Temperature Operating Range -20 to 55 C
Voltage Rating 250 VAC/VDC
Voltage, Control 24 VAC ; 24 VDC
Special Features Inrush Current Reduction ; SIL 3 According to IEC 61508 ; SILCL 3 According to IEC 62061 ; Single-Channel Control Safe Isolation ; Therefore suitable for Coupling to Failsafe Controllers (PSR-ESP4) ; Up to Cat. 4/PL e According to ISO 13849-1
Alternate Mfr Part Number PSR-SCP- 24DC/ESD/5X1/1X2/1T 5

Overview

PSRmini and PSRclassic Safety Relays from Phoenix Contact:

Emergency stop, light grid or safety door – the PSRmini and PSRclassic safety relays from Phoenix Contact can be used to implement all safety functions for applications with one function, one device. With our PSRmodular modular safety relay system you can assemble your safety system as required.

Features:

  • Versatile use – the ideal solution for every function
  • Reliable thanks to force-guided contacts
  • Fast installation and startup with user-friendly connection technology and DIN rail connector
  • Tested safety, thanks to TÜV certification
  • Space saving thanks to the slim overall width

  • Product Added to Cart
    Phoenix Contact
    Safety Relay; E-Mech; 3 NO; 1 NC; 2 NO; 6A; Ctrl-V 24DC; Vol-Rtg 250AC/DC
    Allied Stock #: 70208013
    Mfr's Part #: 2981169
    $420.900 Each
    Quantity added: