Phoenix Contact 2980144

Image may be a representation.
See specs for product details.
PLC-INTERFACE w/ Switch; SS Relay; 5 VDC; 33 VDC; 3A; DINNS 35/7; 5; PLC-OSC
Manufacturer #: 2980144
Allied Stock #: 70170842
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.26 (Each)
1 $53.26
10 $49.90
20 $47.44
50 $45.92
100 $45.61
200 $43.47
Availability

155 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PLC-INTERFACE Series
Current Rating 3 A
For Use With Phoenix Contact PLC series
Mounting Type DIN Rail
Termination Screw
Contact Form SPST-NO
Function PLC
Approvals GL, UL Listed, cUL Listed, UL Recognized, cUL Recognized, EAC, EAC, PRS, cULus Recognized, cULus Listed
Relay Type Solid State Relay
Voltage Rating 3-33 VDC
Voltage, Control 5 VDC
Special Features LED Indicator ; PLC Terminal Block
Alternate Mfr Part Number PLC-OSC- 5DC/ 24DC/ 2/ACT
UPC Code 4017918727499

Overview

Phoenix Contact PLC-INTERFACE Series - PLC-OSC Solid State Relay Modules:

The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.

The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.

Solid State Interface Relay Module Features:

  • Slim design
  • Efficient connection to system cabling using V8 adapter
  • RT III sealed solid-state relay
  • Integrated input circuit
  • Functional plug-in bridges
  • Zero voltage switch at AC output
  • High switching power

    Series Features:
  • Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
  • Time-saving potential distribution, thanks to plug-in bridges
  • Just 6.2 mm wide with plug-in relays and solid-state relays
  • PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
  • Highly compact relay modules are a part of the COMPLETE line system

  • Product Added to Cart
    Phoenix Contact
    PLC-INTERFACE w/ Switch; SS Relay; 5 VDC; 33 VDC; 3A; DINNS 35/7; 5; PLC-OSC
    Allied Stock #: 70170842
    Mfr's Part #: 2980144
    $53.260 Each
    Quantity added: