Phoenix Contact 2975641

Image may be a representation.
See specs for product details.
Interface Module; DIN Rail Mount; Male; 56 Pole; 50 V ac/dc; 2A; 77mm
Manufacturer #: 2975641
Allied Stock #: 70299907
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$373.57 (Each)
1 $373.57
5 $345.88
10 $324.49
25 $323.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Industrial
Series VARIOFACE VIP Series
Number of Positions 56 Position
Primary Type Interface Module
Alternate Mfr Part Number UMK- EC56/56-XUL
Family Name PLC-INTERFACE Family
UPC Code 4017918089054

Overview

Phoenix Contact VIP System – VARIOFACE Series – Professional Fast and Faultless Wiring:

The VARIOFACE wiring interfaces are for universal use. Various VIP - VARIOFACE Professional modules with a 1:1 connection from a high-position connector to a different connection method are available. An efficient connection to a control device without the risk of polarity reversal can be realized with the aid of encapsulated system cables. A variety of potential distributors are available for splitting the control and operating voltage.

The VARIOFACE system cabling is a wiring concept that has been specially developed to allow connection to the I/O modules of a wide range of automation devices. Plug-in components are used instead of the conventional costly and error-prone single wiring. This means that you benefit from fast, clear, and error-free wiring. The VARIOFACE system cabling is a cabling concept that was especially developed for connecting to I/O modules of various automation devices. New front adapters with encapsulated system cables for the Simatic S7 300 supplement the VIP series.

Space is extremely valuable in the control cabinet. That is why the I/O of automation devices feature high-position plug-in connectors. To enable the single wires of the sensor/actuator level to be connected to the automation interface quickly and in accordance with industry requirements, Phoenix Contact offers VARIOFACE Professional module with push-in or screw connection. Particularly the tool-free connection of the push-in terminal blocks saves a lot of time in single core wiring. Thanks to the large variety of system cables, the control and process levels can be connected safely and also error-free in harsh industrial environments. To allow all components to be supplied with power, potential distributors are available with the same housing design.

Features:

  • Exceedingly versatile: range of various functions such as relay, solid-state relay or direct link
  • Individual structure thanks to interface modules with 1, 2 or 3-conductor connection technology
  • Flexible – connect with screw, spring-cage or push-in connection technology
  • Fast, error-free, and uniform wiring thanks to pre-assembled system cables
  • Simple planning using the configuration cross-reference list or online selector
  • Space saving
  • Vibration resistant up to 5 g
  • One metal foot per module
  • Optional marking
  • New housing design
  • Push-in or screw connection

  • Product Added to Cart
    Phoenix Contact
    Interface Module; DIN Rail Mount; Male; 56 Pole; 50 V ac/dc; 2A; 77mm
    Allied Stock #: 70299907
    Mfr's Part #: 2975641
    $373.570 Each
    Quantity added: