Phoenix Contact 2966016

Image may be a representation.
See specs for product details.
Relay Socket; PLC Terminal Block; Screw Connect; 24 VDC; 26-14 AWG
Manufacturer #: 2966016
Allied Stock #: 70207748
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.02 (Each)
1 $17.02
10 $15.91
20 $15.29
50 $14.67
100 $13.53
200 $12.89
Availability

598 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PLC Series
Mounting Type DIN Rail
Termination Screw
Type Terminal Block
Width 6.2 mm
Agency Approvals cULus
Approvals UL Recognized, cUL Recognized, GL, EAC, EAC, PRS, cULus Recognized
Relay Type Relay Socket Terminal block, Output
Voltage Rating 24 VDC
Alternate Mfr Part Number PLC-BSC- 24DC/21
UPC Code 4017918130794

Overview

Phoenix Contact PLC Series - Programmable Logic Relay System:

On the logic module market, the PLC logic relay system is the first to combine logic, interface, and field connection levels in a single solution. This means that you can switch and control I/O signals using a single compact system.You can combine the logic module with the corresponding relays and analog modules as required. The modular structure opens up a wealth of applications. You can flexibly extend the system, thanks to the wide choice of different modules. In addition to the basic module, extension modules are also available for more complex tasks. Eight freely-selectable PLC-INTERFACE terminal blocks are available for each logic module. Acquire and switch up to 48 I/O signals with one basic module and two extension modules.

Features:

  • High availability, thanks to plug-in switching elements
  • Combine flexibly: assemble each channel individually as an input or output with relays or analog modules, depending on the application requirement
  • Efficient wiring, thanks to Push-in connection technology and special versions for the sensor or actuator wiring
  • Easy implementation of projects, thanks to intuitive software
  • Wireless operation and monitoring, by means of a Bluetooth adapter and PLC logic app


    Components of the PLC Series - Programmable Logic Relay System:

    1) Basic module
    PLC logic processes 16 I/O signals with just one basic module, with an overall width of just 50 mm.
    2) Extension modulesThe basic module and the extension module are connected via integrated connectors - no tools required.
    3) Memory module
    Save programs or easily copy them to other devices.
    4) Relay and analog modules
    The modular design with the widest variety of relay and analog modules enables channel-specific assembly.
    5) PLC logic app
    Easy and quick parameter adjustments and monitoring via app for iOS and Android. Thanks to the app and the corresponding Bluetooth adapter, you can access the process data quickly and wirelessly.

  • Product Added to Cart
    Phoenix Contact
    Relay Socket; PLC Terminal Block; Screw Connect; 24 VDC; 26-14 AWG
    Allied Stock #: 70207748
    Mfr's Part #: 2966016
    $17.020 Each
    Quantity added: