Phoenix Contact 2920641

Image may be a representation.
See specs for product details.
Surge Protection Devices; Voltage Protection Modular Terminal Block; 24VDC
Manufacturer #: 2920641
Allied Stock #: 70208204
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.47 (Each)
1 $94.47
3 $89.75
Availability

307 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TRABTECH TT Series
Color Black
Current Rating 0.3 A
Dimensions 92mm L x 6.2mm W x 66.45mm H
For Use With Data/Comm
Mounting Type DIN Rail Mount
Number of Poles 2 Pole
Response Time 1 ns
Standards IEC 61643-21
Supply Voltage 24 VDC
Operating Temperature –40 to +80 °C
Termination Screw
Type Modular
Voltage, Operating 30VDC ; 21VAC
Weight 0.033042 kg
Wire Size 24-14 AWG
Current, Surge 10 kA
Approvals EAC, EAC, UL Listed
Voltage Rating 30/21 VAC/VDC
IP Rating IP20
Level Double Level
Alternate Mfr Part Number TT-2-PE-M-24DC
UPC Code 4046356160193

Overview

Phoenix Contact is an industry leader with a comprehensive surge and lightning protection product line. Combined with over 25 years of experience and a selection of over 2,000 different surge protection products, we can help identify solutions to your application. From power line to data line, TRABTECH products protect the most sensitive and mission critical applications. Instrumentation and control surge protection offer products for signal lines used in a variety of industries such as water/waste water, oil and gas, paper and pulp, energy production, rail transportation, wind power, and many others. This unites are installed on instrumentation and control line before it enters the sensitive equipment such as PLCs and PCs. Transients use measurement and control signals as pathways to sensitive electronic equipment. Choosing surge protective devices here depends on the type of signal processing (such as two-, three- or four-conductor technology), the maximum signal voltage, and the transmission frequency.

Product Added to Cart
Phoenix Contact
Surge Protection Devices; Voltage Protection Modular Terminal Block; 24VDC
Allied Stock #: 70208204
Mfr's Part #: 2920641
$94.470 Each
Quantity added: