Phoenix Contact 2907675

Image may be a representation.
See specs for product details.
Circuit Breaker; TMC 83D 02A
Manufacturer #: 2907675
Allied Stock #: 70903702
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$67.80 (Each)
1 $67.80
3 $64.41
5 $61.20
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TMC 8 Series
Color Gray
Current Rating 2 A
Depth 65.7 mm
Height 116 mm
Mounting Type DIN Rail Mount
Number of Positions 3
Width 52.9 mm
Approvals UL Listed, cUL Listed, cULus Listed
Alternate Mfr Part Number TMC 83D 02A
Shop By Factory Choice

Overview

Phoenix Contact TMC 8 Series -UL Listed 489 Circuit Breakers:

The TMC 8 series is Phoenix Contact’s line of UL Listed 489 breakers and is ideal for a wide array of applications, from machine building, oil and gas, and water/wastewater, to energy, transportation, and telecom. With multi-pole options, our breakers can satisfy a variety of needs while safely protecting your equipment and systems from overcurrent disturbances.

These UL 489 Listed circuit breakers provide required fundamental branch circuit protection. They safely open circuits during overload and short-circuit events, which prevents the wiring from causing fires. The TMC 8 series breakers are available in 1-, 2-, and 3-pole options, with B-, C-, and D-trip curves, to accommodate a variety of applications. The breakers also include visual trip status indication and several accessories, including auxiliary contact, alarm contact, shunt trip, and cuttable busbars. Designed to handle an interrupt capacity of 10 kA IC at up to 277/480 V AC and 125 V DC, the 17- mm DIN rail-mounted breakers are ideal for a wide range of applications. In addition to the UL Listing, the TMC 8 breakers also have international approvals for global use.
Trip-free design:
With safety a key priority, our innovative breakers incorporate this feature to open during an overcurrent event, even if the switch is held closed.

Snap-action mechanism:
Everyone wants a product with an exceptional life span. This design inherently creates a longer-lasting product by eliminating contact welding and reducing contact wear and pitting.

Flexibility in innovation:
Not only do the TMC 8 series breakers come in 1-, 2-, and 3-pole options, each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on your end devices. There are also a variety of accessories to further increase your system’s functionality including an auxiliary contact, alarm contact, and shunt trip. Our breakers can also be bussed together utilizing our cuttable UL Listed busbar.

Features:

  • 1-, 2- and 3-pole circuit breaker
  • UL 489 Listed
  • 1-63 A (1-32 A for 3-pole)
  • Up to 277/480 V AC (125 V DC)
  • 10 kA interrupt rating
  • B-, C-, and D-trip curves
  • Allows remote trip
  • Indicates if tripped
  • Overcurrent trip indication
  • Not activated by manual operation of actuator

    Busbar Features:
  • Cuttable busbar
  • Multi-pole, cuttable busbars

  • Cut-and-cap installation
  • 80 A rating

  • Product Added to Cart
    Phoenix Contact
    Circuit Breaker; TMC 83D 02A
    Allied Stock #: 70903702
    Mfr's Part #: 2907675
    $67.800 Each
    Quantity added: