Phoenix Contact 2901373

Image may be a representation.
See specs for product details.
OPTION CARD COMM EEM-MA600 9VDC
Manufacturer #: 2901373
Allied Stock #: 70330614
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$447.85 (Each)
1 $447.85
Availability

0 can ship immediately.

57 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Depth 48 mm
Height 65 mm
Interface Ethernet (RJ45)
Supply Voltage 9 V (via EEM-MA600)
Width 45 mm
Approvals UL Listed, cUL Listed, EAC, EAC, cULus Listed
Alternate Mfr Part Number EEM-ETH-MA600
UPC Code 4046356585002

Overview

Phoenix Contact Energy Meter EEM-MA600
EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements The EEM-MA600 series energy meter measures electrical parameters in low voltage installlations up to 700 V, acquisition of individual harmonic oscillations.

Product Added to Cart
Phoenix Contact
OPTION CARD COMM EEM-MA600 9VDC
Allied Stock #: 70330614
Mfr's Part #: 2901373
$447.850 Each
Quantity added: