Phoenix Contact 2896063

Image may be a representation.
See specs for product details.
Enclosures; 71.6MM UPPER HOUSING 22.35MM DEPTH
Manufacturer #: 2896063
Allied Stock #: 70342617

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.21 (Each)
10 $5.21
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Series BC Series
Depth 89.7 mm
Length 89.7 mm
Housing Material Polycarbonate
Type Receptacle
Width 71.6 mm
Approvals UL Recognized, EAC, EAC
Primary Type Interface Module
Alternate Mfr Part Number BC 71 6 OT U22 KMGY
UPC Code 4046356096485
Product Added to Cart
Phoenix Contact
Enclosures; 71.6MM UPPER HOUSING 22.35MM DEPTH
Allied Stock #: 70342617
Mfr's Part #: 2896063
$5.210 Each
Quantity added: