Phoenix Contact 2891767

Image may be a representation.
See specs for product details.
Small Pluggable I/O Module for FO; Usedin Gigabit Ethernet; Glass Fiber; 1300nm
Manufacturer #: 2891767
Allied Stock #: 70282354

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$440.00 (Each)
1 $440.00
3 $427.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Small Pluggable I⁄O Module
Series FL Series
For Use With Gigabit Ethernet, Longhaul Communication Network
Mounting Type Plug-In
Type Media
Approvals UL Recognized, cUL Recognized, DNV, EAC, RINA, DNV GL, LR, BSH, cULus Recognized
Primary Type Module
Alternate Mfr Part Number FL SFP LX
UPC Code 4046356166775

Overview

Phoenix Contact FL Series – Industrial Ethernet Gigabit Modular Switches | Accessories for Modular Managed Switches:

Our most powerful switch is the Modular Managed Switch. As a Gigabit switch with optional Layer 3 function, it is particularly suitable for use as an automation backbone and for connection to the higher-level company network. A large range of combinable media modules as well as use in PROFINET RT and EtherNet/IP™ offer maximum flexibility.

The FL Series Switches offer you switch functions and NAT routing in just one DIN rail device. The network devices communicate via seven LAN ports within the machine. The eighth port is used as the WAN port for the connection to the higher-level company network. With industrial routers and Layer 3 switches from Phoenix Contact, you can integrate machines, production systems or entire subnetworks into your higher-level company network. The switch with NAT routing function combines the properties of a Managed Switch with those of a 1:1 NAT router – in a single DIN rail device. The Managed Switches with a modular design form the backbone of your automation application.

Features:

  • Optimum network structure, thanks to segmentation via Layer 3 switches
  • Easy connection of machines to the production network irrespective of the address area
  • Integration of systems with the same IP address areas into higher-level networks, thanks to switch with NAT function
  • Connection of several subnetworks via various different types of media, thanks to Layer 3 function and wide range of media
  • Easy device installation, thanks to reduced cabling effort
  • Non-proprietary use supported, thanks to standardization according to IEEE 802.3
  • Fast retrofitting of existing systems, thanks to easy handling

  • Product Added to Cart
    Phoenix Contact
    Small Pluggable I/O Module for FO; Usedin Gigabit Ethernet; Glass Fiber; 1300nm
    Allied Stock #: 70282354
    Mfr's Part #: 2891767
    $440.000 Each
    Quantity added: