Phoenix Contact 2813541

Image may be a representation.
See specs for product details.
Isolating Amplifier; 3-Way; 0-20mA Input; 0-10V Output; Analog; Screw Connection
Manufacturer #: 2813541
Allied Stock #: 70251655
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$246.09 (Each)
1 $246.09
3 $239.20
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MCR Series
Current Rating 20 mA
Mounting Type DIN Rail
Output Type Analog
Standards ATEX, CE Compliant, Canada, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, GL, UL, UL 508 Recognized, USA
Supply Voltage 20 to 30 VDC
Maximum Operating Temperature +65 °C
Minimum Operating Temperature -20 °C
Termination Screw
Type Amplifier
Approvals ATEX, UL Recognized, cUL Recognized, GL, EAC, cULus Recognized
Input Type Current, Voltage
Temperature Operating Range -20 to +65 °C
Output Current
Alternate Mfr Part Number MINI MCR-SL-I-U-0
Input, Range 0 to 20 mA
UPC Code 4046356100601

Overview

Phoenix Contact MCR Series – MINI Analog Highly Compact Signal Conditioner:

Maximum signal quality with minimal space requirements – MINI Analog signal conditioners isolate, convert, filter, and amplify your analog signals – with a design width of just 6.2 mm.

The configurable MINI Analog modules are easy to set with DIP switches – without the need for any software. Alternatively, Phoenix Contact can make the settings based on your individual ordering information. For enhanced functionality and monitoring you can also configure the modules with the robust S-Port interface conveniently using a free-of-charge software interface. Here you can choose between three solutions:
1. Standalone ANALOG -CONF software
2. FDT/DTM software package
3. Standalone DTMs, allowing you to use your
existing FDT frame application

Features:

  • Power supply possible via the foot element (TBUS)
  • Low power consumption
  • Entry-level alternative to configurable signal conditioners

  • Product Added to Cart
    Phoenix Contact
    Isolating Amplifier; 3-Way; 0-20mA Input; 0-10V Output; Analog; Screw Connection
    Allied Stock #: 70251655
    Mfr's Part #: 2813541
    $246.090 Each
    Quantity added: