Phoenix Contact 2800926

Image may be a representation.
See specs for product details.
CIR BRKR SOLID STATE 6A 24VDC
Manufacturer #: 2800926
Allied Stock #: 70253012

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$57.61 (Each)
1 $57.61
3 $55.63
Availability

0 can ship immediately.

25 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CB Series
Current Rating 6 A
Number of Poles 1 Pole
Type Electronic
Approvals UL Listed, cUL Listed
Primary Type Circuit Breaker
Alternate Mfr Part Number CB E1 24DC/6A S-C P
Voltage, DC 24V

Overview

  • A range of circuit breakers with compact design and nominal current levels
  • Modular expansion possible thanks to the uniform, plug-in housing concept
  • Sophisticated remote signaling concept enables monitoring from any location
  • N/O contact for remote signaling of the operating state
  • Active current limitation, even when switching capacitive loads
  • Supply/remote signaling can be bridged with CLIPLINE complete accessories

  • Product Added to Cart
    Phoenix Contact
    CIR BRKR SOLID STATE 6A 24VDC
    Allied Stock #: 70253012
    Mfr's Part #: 2800926
    $57.610 Each
    Quantity added: