Phoenix Contact 2800843

Image may be a representation.
See specs for product details.
CIR BRKR 10A 277VAC 50VDC
Manufacturer #: 2800843
Allied Stock #: 70252935

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.96 (Each)
1 $49.96
3 $47.46
Availability

3 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Slide
Series CB Series
Current Rating 10 A
Mounting Type Socket Mount
Number of Poles 1 Pole
Type Thermal/Magnetic
Approvals VDE Zeichengenehmigung, UL Recognized, cUL Recognized, GL, UL Listed, cUL Listed, EAC, CSA, EAC, cULus Recognized, cULus Listed, KC
Primary Type Circuit Breaker
Alternate Mfr Part Number CB TM1 10A SFB P
Voltage, AC 277V
Voltage, DC 50V
UPC Code 4046356689946

Overview

  • A range of circuit breakers with compact design and nominal current levels
  • Modular expansion possible thanks to the uniform, plug-in housing concept
  • Sophisticated remote signaling concept enables monitoring from any location
  • N/O contact for remote signaling of the operating state
  • Active current limitation, even when switching capacitive loads
  • Supply/remote signaling can be bridged with CLIPLINE complete accessories

  • Product Added to Cart
    Phoenix Contact
    CIR BRKR 10A 277VAC 50VDC
    Allied Stock #: 70252935
    Mfr's Part #: 2800843
    $49.960 Each
    Quantity added: