Phoenix Contact 2791333

Image may be a representation.
See specs for product details.
Component terminal block; Screw conn; 32 A; 500 V; L:56mm; W:6.2mm; gray
Manufacturer #: 2791333
Allied Stock #: 70972198

Resources

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Length 56 mm
Number of Connections 3
Number of Levels 2
Screw Type M3
Width 6.2 mm
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Insulating Material Group I
Stripping Length 8 mm
Maximum Load Current 32 A
Alternate Mfr Part Number UKK 5-LA 60 RD/U-O
Product Added to Cart
Phoenix Contact
Component terminal block; Screw conn; 32 A; 500 V; L:56mm; W:6.2mm; gray
Allied Stock #: 70972198
Mfr's Part #: 2791333
$19.880 Each
Quantity added: