



Mfr. Part #: 2775016
Allied Stock #: 70169035
Description
Terminal Block Connector DIN Rail FeedThru Screw 2lvl 4 30-10AWG Gray 6.2mm W
RoHS Compliant
Availability
Can ship immediately: |
5166 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$6.81 |
5 |
$6.60 |
10 |
$6.46 |
50 |
$6.19 |
100 |
$5.85 |
Product Attribute | Attribute Value | Search |
---|---|---|
Agency Approvals | cULus, CSA | |
Alternate Mfr Part Number | UDK 4 | |
Approvals | CSA, UL Recognized, cUL Recognized, RS, EAC, EAC, DNV GL, cULus Recognized | |
Color | Gray | |
Current Rating | 32 A | |
Family Name | Universal Terminal Block Family | |
Level | Double Level | |
Mounting Type | DIN Rail Mount | |
Number of Levels | 2 Level | |
Number of Positions | 4 Position | |
Pin Spacing | 6.2 mm(0.244 in) | |
Primary Type | DIN Rail | |
Series | UDK Series | |
Type | Feed-Through | |
UPC Code | 4017918068363 | |
Voltage Rating | 630 V | |
Warranty | Limited Lifetime Warranty | |
Wire Size | 10-24 AWG | |
Wire Termination Type | Screw |
Accessories
People Also Bought