Skip to content

Phoenix Contact 2774091

Conn Term Blk DIN Rail Feed Thru Screw 24-12 AWG Blue 6.2 mm W UK Series

Mfr. Part #: 2774091 / RS Stock #: 70170085

Phoenix Contact

Phoenix Contact 2774091

Mfr. Part #: 2774091
RS Stock #: 70170085

Description

Conn Term Blk DIN Rail Feed Thru Screw 24-12 AWG Blue 6.2 mm W UK Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$9.63

10

$8.86

25

$8.28

50

$7.85

100

$7.42

500

$6.55

Additional Inventory

On order:

27

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UKK 5 BU
Approvals
CSA ; UL Recognized ; KEMA-KEUR ; cUL Recognized ; EAC ; IECEE CB Scheme ; DNV GL ; cULus Recognized
Color
Blue
Dimensions
0.00 in W X 2.20 in L
Family Name
Universal Terminal Block Family
Maximum Load Current
32 A
Mounting Type
DIN Rail Mount
Number of Connections
4
Number of Levels
2
Primary Type
DIN Rail Mount
Type
Feed-Through
UPC Code
4017918068318
Warranty
Limited Lifetime
Wire Size
12-24 AWG
Wire Termination Type
Screw

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: Universal Terminal Block Family | UK Series:

Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. Our UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.

In addition to standard terminal blocks, the comprehensive terminal block range in this series also includes a wide range of special terminal blocks. These include, for example, terminal blocks with slip-on connections, terminal blocks for use in high temperatures, and terminal block series for energy supply and building installation. In addition to numerous approvals, all terminal blocks in the base series are certified according to the ATEX standard and can be used in Ex e potentially explosive areas. Screw connections continue to dominate industrial connection technology. No other connection technology can achieve such high contact forces in a confined space. The UK universal terminal block series, which has been accepted throughout the world, is named after the universal Snap-On foot for DIN and G-profile rails, as well as the Multiconductor connection. Another feature of this terminal block series is the flexible screw-type bridge system with a high current carrying capacity.

The UK screw connection is characterized by three main features:
  • Global standard
  • Multiple conductor connection
  • Zero maintenance thanks to Reakdyn principle

    UK Family Features:
  • The UK series of universal screw terminal blocks possesses typical features which are crucial to practical use
  • Universal foot which can be used on DIN rails NS 35... and NS 32...
  • Potential distribution alternatively via fixed bridges in the terminal center or insertion bridges in the clamping space.
  • High bridge currents High-current terminal blocks up to 240 mm2
  • All universal terminal blocks from the UK... series can also be used in the area at risk of explosion according to IEC/EN 60079 as standard
  • The corresponding EC sample test certificate numbers for Ex approval can be found in the technical connection data
  • The UKH high-current terminal blocks up to 240 mm2 can be found in the section on UT... screw connection terminal blocks
  • CLIP PROJECT Planning enables the quick and convenient planning and configuration of fault-free terminal strips