Phoenix Contact 2753504

Image may be a representation.
See specs for product details.
INTERBUS-ST MODULE; 24 V DC; 9-POS.
Manufacturer #: 2753504
Allied Stock #: 70172027
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$957.83 (Each)
1 $957.83
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 116 mm
Height 117 mm
Mounting Type DIN rail
Number of Positions 9
Width 81 mm
Approvals UL Recognized, cUL Recognized, INTERBUS CLUB, EAC, cULus Recognized
Alternate Mfr Part Number IBS ST 24 BK RB-T
UPC Code 4017918099589
Product Added to Cart
Phoenix Contact
INTERBUS-ST MODULE; 24 V DC; 9-POS.
Allied Stock #: 70172027
Mfr's Part #: 2753504
$957.830 Each
Quantity added: