Phoenix Contact 2702792

Image may be a representation.
See specs for product details.
Inline Terminal; 8 Inp; 24 VDC; IB IL 24 DI 8/HD-ECO
Manufacturer #: 2702792
Allied Stock #: 71073510
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.00 (Each)
1 $66.00
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Depth 71.5 mm
Height 119.8 mm
Mounting Type DIN Rail Mount
Width 12.2 mm
Approvals UL Listed, cUL Listed, cULus Listed
Stripping Length 8 mm
Alternate Mfr Part Number IB IL 24 DI 8/HD-ECO
UPC Code 4055626355221
Product Added to Cart
Phoenix Contact
Inline Terminal; 8 Inp; 24 VDC; IB IL 24 DI 8/HD-ECO
Allied Stock #: 71073510
Mfr's Part #: 2702792
$66.000 Each
Quantity added: