Phoenix Contact 2702760

Image may be a representation.
See specs for product details.
Device Server 1 Ethernet/2 Serial Port
Manufacturer #: 2702760
Allied Stock #: 71019377
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$391.45 (Each)
1 $391.45
3 $380.58
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Depth 115 mm
Height 99 mm
Housing Material PA 6.6
Number of Connections 2
Width 22.5 mm
Approvals UL Listed, cUL Listed, cULus Listed, UL Listed, cUL Listed, cULus Listed
Alternate Mfr Part Number GW DEVICE SERVER 1E/2DB9
UPC Code 4055626339160
Product Added to Cart
Phoenix Contact
Device Server 1 Ethernet/2 Serial Port
Allied Stock #: 71019377
Mfr's Part #: 2702760
$391.450 Each
Quantity added: