
Mfr. Part #: 2313106
Allied Stock #: 70208388
Description
Industrial Quad Band modem for GPRS andGSM; supply voltage 10-30V DC (Din-Rail)
Product Attribute | Attribute Value | Search |
---|---|---|
Accessory Type | Industrial GPRS⁄GSM Modem | |
Alternate Mfr Part Number | PSI-GPRS/GSM-MODEM/RS232-QB | |
Approvals | UL Listed, cUL Listed, cULus Listed, UL Listed, cUL Listed, EAC, EAC, cULus Listed | |
Communication | Serial | |
Connection Type | D-SUB-9 Male | |
Current Rating | 350, 80 | |
For Use With | GPRS Radio, GSM Radio | |
Function | Radio Modem | |
Input Type | Alarm | |
Interface | RS232 | |
Mounting Type | DIN Rail | |
Operating Temperature | -25° to 60° | |
Output Type | Alarm | |
Primary Type | Communications | |
Series | Cellular modem Series | |
Special Features | Fixed Latency, High Electromagnetic Compatibility, Can Be Used Regardless of Controller Manufacturer, Firewall, One Switching Output on Backplane, Can Be Activated Via SMS With Password Protection, Encryption of SIM Card Pins, Connection Establishment With Password Protection, GSM Mobile Phone Network 850, 900, 1800, 1900 mhz, IPT-Compatible, Integrated TCP/IP Stack for Integrating Devices Without A TCP/IP Stack Into A Network, Data Rates of up to 53.6 Kbps, Connection Establishment Via Data Phone Number (CSD), Client/Server Functionality, Connection Establishment via IP Addresses | |
Supply Voltage | 10-30 VDC | |
Termination | Screw | |
Type | Modem | |
UPC Code | 4046356166034 | |
Warranty | Limited Lifetime Warranty | |
Web Features | Safe Communications Channels and Data Integrity with VPN Connections Universal Data Links Enable Individual Data Transmission and Flexible Access to Existing Infrastructures Ideal for Harsh Industrial Environments, Voltage Fluctuations, Extreme Temperatures and Electromagnetic Interference |
Overview
Accessories
People Also Bought