Phoenix Contact 2202874
DIN Rail Housing for Raspberry Pi Includes lower upper cover PCB holder
Mfr. Part #: 2202874 / RS Stock #: 70979554
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.19
5
$24.09
10
$22.26
20
$20.16
50
$18.59
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
0
Application
Phoenix Contact SBC
Approvals
UL Recognized
Color
Gray
For Use With
Raspberry Pi
Includes
Lower Housing ; Upper Housing ; Housing Cover ; PCB Holder
IP Rating
IP20
Material
Polycarbonate
Number of Contacts
16
Operating Temperature
-40 to 105 °F
Termination
DIN Rail
Type
Housing
UPC Code
4055626257211
Overview
strong> The RPI-BC housing system is designed to accommodate a Raspberry Pi computer. The housing can be used with Raspberry Pi models A+, B+, B2, and B3. Further PCBs can also be inserted in the housing in addition to the Raspberry Pi board.
Integration in distributor housing is possible since the RPIBC housing system complies with DIN 43880. The housing can be mounted on a TS 35 DIN rail or on a wall. The RPI-BC housing system consists of a special BC housing (overall width 107.6) and a PCB holder for mounting the Raspberry Pi board.
The HBUS DIN rail connector can be used to connect together several RPI-BC housings or other BC housings. This housing can be combined with the BC DEV-KIT to create an I/O system (BC 107,6 DEV-KIT KMGY, 2202525). The BC DEV-KIT is a set comprising BC housing and PCB terminal blocks. An appropriate perfboard is also available for the BC DEV-KIT.
Integration in distributor housing is possible since the RPIBC housing system complies with DIN 43880. The housing can be mounted on a TS 35 DIN rail or on a wall. The RPI-BC housing system consists of a special BC housing (overall width 107.6) and a PCB holder for mounting the Raspberry Pi board.
The HBUS DIN rail connector can be used to connect together several RPI-BC housings or other BC housings. This housing can be combined with the BC DEV-KIT to create an I/O system (BC 107,6 DEV-KIT KMGY, 2202525). The BC DEV-KIT is a set comprising BC housing and PCB terminal blocks. An appropriate perfboard is also available for the BC DEV-KIT.