Phoenix Contact 1989764

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 4; 2.5 mm; Soldering Mount
Manufacturer #: 1989764
Allied Stock #: 70055061
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.49 (Each)
250 $0.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON PTSA Series
Color Green
Current Rating 2 A
Diameter, Hole 1 mm
Dimensions 12mm L x 13.1mm H
Dimensions, Pin 3.6 mm Lead Length
Mounting Type PCB Mount
Number of Poles 4 Pole
Pin Spacing 2.5 mm(0.098 in)
Termination Through Hole
Type Fixed
Wire Size 20-24 AWG
Wire Termination Type Spring Cage
Agency Approvals UL, cULus, VDE
Approvals UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, CCA, EAC, cULus Recognized
Voltage Rating 63 V
Wire Entry 45°
Primary Type PCB
Special Features Compact
Level Single Level
Alternate Mfr Part Number PTSA 0 5/ 4-2 5-F
Family Name COMBI Plug Family
UPC Code 4017918973360

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PTSA Series — COMBICON COMPACT PCB Terminal Blocks:

The COMBICON PTSA Series is part of the COMBICON COMPACT family of connector. The COMBICON PTSA Series is a spring cage terminal block offering conductor connection using direct plug-in methods with a release button. This means that stranded conductors can also be easily connected. This series, with its small pitches and angled spring cage connection, is particularly suitable for light technology devices.

Spring connections offer an installation time savings over the screw connections. The spring connection is strongly recommended when working in vibration sensitive areas since it eliminates concern about the installer under or over torqueing.


Features:

  • Compact type with simple operation
  • Increase in the dielectric strength and the mechanical stability thanks to zigzag pinning

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 4; 2.5 mm; Soldering Mount
    Allied Stock #: 70055061
    Mfr's Part #: 1989764
    $0.490 Each
    Quantity added: