Phoenix Contact 1966143

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 7Pos; ScrewFlange; 24-16AWG; Green; 8A; 160V
Manufacturer #: 1966143
Allied Stock #: 70278189
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.90 (Each)
50 $5.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON FMC Series
Color Green
Contact Plating Tin
Current Rating 8 A
Mounting Type In-Line
Number of Positions 7
Number of Rows 1
Pitch 0.138" (3.50mm)
Termination Socket
Type Plug, Female Sockets
Wire Size 16-24 AWG
Wire Termination Type Spring Cage
Approvals VDE Gutachten mit Fertigungsüberwachung, cULus Recognized, IECEE CB Scheme, EAC
Wire Entry 180°
Primary Type PCB
Special Features Mating Flange
Alternate Mfr Part Number FMC 1 5/ 7-STF-3 5
Family Name COMBI Plug Family
UPC Code 4017918943332

Overview

Phoenix Contact COMBICON Power Connection Family | MINI COMBICON FMC & FMCD Series — Terminal Block Plug Connectors:

COMBICON FMC & FMCD Series 7.8 mm pitch terminal block plugs which form part of a two-part pluggable terminal block system when used with PCB terminal block headers. The positioning of the conductor connection and operating interface of these plugs makes them ideal for integrating into the front of a device. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal block plugs also feature a latch lock mechanism which provides a secure connection to the mating header.

Features:

  • User-friendly actuation of the terminal point using a screwdriver
  • Ultra-flat design height of just 7.8 mm
  • Maximum contact and packing density in combination with double-level MCDN(V) 1,5 base strips
  • Wide range of possible combinations with all MC 1,5 base strips with 3.5 or 3.81 mm pitch
  • Fast conductor connection thanks to Push-in spring-cage connection
  • Touch connection for voltage testing using a 1 mm test pin

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; PCB; Plug; 3.5mm; SpringCage; 7Pos; ScrewFlange; 24-16AWG; Green; 8A; 160V
    Allied Stock #: 70278189
    Mfr's Part #: 1966143
    $5.900 Each
    Quantity added: