Phoenix Contact 1934861

Image may be a representation.
See specs for product details.
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
Manufacturer #: 1934861
Allied Stock #: 70054927
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.38 (Each)
1 $0.38
25 $0.37
50 $0.36
Availability

1121 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON PT Series
Color Green
Current Rating 12 A
Dimensions 14.9mm L x 11.3mm H
Material, Insulation PA
Mounting Type PCB Mount
Number of Poles 2 Pole
Pin Spacing 5 mm(0.197 in)
Termination PCB Pins
Torque, Tightening 0.4 Nm (Min.)
Type Plug
Voltage, Surge 4 kV
Wire Size 14-26 AWG
Wire Termination Type Screw
Agency Approvals UL, cULus
Approvals UL Recognized, cUL Recognized, SEV, CCA, EAC, cULus Recognized
Stripping Length 5 mm
Voltage Rating 250 V
Wire Entry Top/Front
Primary Type PCB
Special Features Compact
Level Single Level
Alternate Mfr Part Number PT 1 5/ 2-PVH-5 0
Family Name COMBI Plug Family
UPC Code 4017918916633

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PT & PTA Series — PCB Terminal Blocks:

The COMBICON PT and PTA Series is part of the COMBICON COMPACT family of connectors. The PT and PTA series are available with a screw connection and, compared with others in its class, outstanding clamping space.

Features:

  • Space saving thanks to the compact dimensions
  • Large terminal block capacity thanks to rectangular clamping space
  • Highly flexible conductor protection for easy, repeat connection
  • Rugged, reliable contact systems

  • Product Added to Cart
    Phoenix Contact
    Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 2; 5 mm; Soldering Mount
    Allied Stock #: 70054927
    Mfr's Part #: 1934861
    $0.380 Each
    Quantity added: