Phoenix Contact 1932627
PCB Terminal Screw 15mm 2AWG 1000V 125A 6 Position COMBICON MKDSP Series
Mfr. Part #: 1932627 / RS Stock #: 70055004
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$38.67
125
$35.57
250
$30.93
500
$27.07
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; cULus
Alternate Mfr Part Number
MKDSP 25/ 6-15 00
Approvals
SEV ; IECEE CB Scheme ; EAC ; cULus Recognized ; VDE approval of drawings
Color
Green
Current Rating
125 A
Family Name
COMBI Plug Family
Hole Diameter
1.6 mm
Insulation Material
Polyamide
Level
Single Level
Mounting Type
PCB Mount
Number of Contacts
6
Number of Levels
1
Number of Positions
6
Operating Force
PA oz
Pin Dimensions
1.2 x 1.2 mm in
Pin Spacing
15 mm ; 0.591 in
Pitch
15 mm in
Primary Type
Wire to Board
Special Features
Test Connection
Stripping Length
18 mm
Termination
Screw
Tightening Torque
2.5 Nm (Min.) Nm
Type
Terminal Block Connector
UPC Code
4017918902124
Voltage Rating
1000 V
Wire Entry
Front
Wire Size
2 AWG
Wire Termination Type
Screw
Overview
Printed Circuit Terminal Block, Soldering Mount, Screw Type Connection
Sturdy housings with an extremely precise pitch.
There are four solder pins per position to ensure not only high current capacity of 125 A, but also serve to securely anchor the terminal block to the printed circuit board.
Polyamide Insulating Material
Voltage: 600, Amps: 125, AWG: 20-2
Screw Connection Blocks
Sturdy housings with an extremely precise pitch.
There are four solder pins per position to ensure not only high current capacity of 125 A, but also serve to securely anchor the terminal block to the printed circuit board.