Phoenix Contact 1913604
PCB Plug Screw 10.16mm 8AWG 1000V 41A 5 Position COMBICON PC Series
Mfr. Part #: 1913604 / RS Stock #: 70171067
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$26.24
250
$24.14
500
$20.99
1000
$18.37
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PC 6/ 5-STF-10 16
Approvals
UL Recognized ; cUL Recognized ; EAC ; cULus Recognized
Color
Green
Contact Plating
Silver
Current Rating
41 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
5
Number of Positions
5
Number of Rows
1
Pitch
10.16 mm in
Primary Type
Wire to Board
Special Features
Mating Flange
Termination
Screw
Type
Plug
UPC Code
4017918179083
Voltage Rating
1000 V
Wire Entry
180 deg.
Wire Size
8 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact COMBICON Power Connection Family | COMBICON PC Series — Terminal Blocks, PCB Plugs and Headers:
The COMBICON PC Series Power plugs and headers provide the ability to delivery up to 125A to or from a printed circuit board. Particularly in Power electronics, more and more components are being concentrated on PCBs. Thus, a convenient PCB connection is indispensable.
Features:
Extra safety for higher power with integrated double steel spring
UL approvals for high-current applications
The COMBICON PC Series Power plugs and headers provide the ability to delivery up to 125A to or from a printed circuit board. Particularly in Power electronics, more and more components are being concentrated on PCBs. Thus, a convenient PCB connection is indispensable.
Features: