Phoenix Contact 1876945

Image may be a representation.
See specs for product details.
End cover; L:59 mm; W:2 mm; Number of positions: 1; gray; D-ZFKK 1 5-MSTBV-5 08
Manufacturer #: 1876945
Allied Stock #: 70972088
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
50 $1.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Gray
Height 40 mm
Length 59 mm
Number of Positions 1
Pitch 5.08 mm
Type End Cover
Width 2 mm
Alternate Mfr Part Number D-ZFKK 1 5-MSTBV-5 08
Family Name MARKING System Family
UPC Code 4017918143695

Overview

End cover, Length: 59 mm, Width: 2 mm, Height: 40 mm, Number of positions: 1, Color: gray

Product Added to Cart
Phoenix Contact
End cover; L:59 mm; W:2 mm; Number of positions: 1; gray; D-ZFKK 1 5-MSTBV-5 08
Allied Stock #: 70972088
Mfr's Part #: 1876945
$1.210 Each
Quantity added: