Phoenix Contact 1847372

Image may be a representation.
See specs for product details.
MINI COMBICON MC SER 5.08mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term
Manufacturer #: 1847372
Allied Stock #: 70171035
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.63 (Each)
1 $4.63
3 $4.47
Availability

38 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON MC Series
Color Green
Contact Plating Tin
Mounting Type In-Line
Number of Positions 4
Number of Rows 1
Pitch 0.200" (5.08mm)
Termination Socket
Type Plug, Female Sockets
Wire Size 14-30 AWG
Wire Termination Type Screw - Clamping Yoke (Tension Sleeve)
Approvals CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, CCA, cULus Recognized, EAC
Wire Entry 180°
Primary Type PCB
Special Features Mating Flange
Alternate Mfr Part Number MC 1 5/ 4-STF-5 08
Family Name COMBI Plug Family
UPC Code 4017918102630

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MC Series — Terminal Block Plugs and Headers:

In MCR applications, the increasing miniaturization of modules requires a high packing density for the individual terminal points. The COMBICON MC Series of miniature plugs and headers fit this requirement. The COMBICON MC headers are low profile pin strips with compact pitches of 0.098" (2.50mm) to 0.150" (3.81mm). The COMBICON MC Plugs are available in 0.138" (3.50mm) pitch with screw termination, providing a generously sized wiring space.

Range of Features:

  • Current — UL: 4 A to 8 A
  • Number of Levels: 1
  • Number of Positions: 2 to 20
  • Positions Per Level:2 to 20
  • Voltage — IEC: 80 V to 630 V
  • Voltage — UL: 125 V to 300 V

  • Product Added to Cart
    Phoenix Contact
    MINI COMBICON MC SER 5.08mm Pitch Straight Pluggable Trm Blk; Plug w/ Screw Term
    Allied Stock #: 70171035
    Mfr's Part #: 1847372
    $4.630 Each
    Quantity added: