Skip to content

Phoenix Contact 1830088

Pluggable Header 3.81mm 16AWG 160V 8A 15 Position Combicon Control Series

Mfr. Part #: 1830088 / RS Stock #: 71260312

Phoenix Contact

Phoenix Contact 1830088

Mfr. Part #: 1830088
RS Stock #: 71260312

Description

Pluggable Header 3.81mm 16AWG 160V 8A 15 Position Combicon Control Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$27.61

250

$25.41

500

$22.09

1000

$19.33

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MCD 1 5/15-G-3 81
Current Rating
8 A
Number of Contacts
15
Number of Positions
15
Pitch
3.81 mm in
Primary Type
Pluggable
Type
Header
UPC Code
4017918111311
Voltage Rating
160 V
Wire Size
16 AWG