Phoenix Contact 1822736

Image may be a representation.
See specs for product details.
SPT-THR 1 5/11-V-5 08 P26
Manufacturer #: 1822736
Allied Stock #: 71073059
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.20 (Each)
60 $6.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60

Multiples Of: 60
Product Specifications
Product Attribute Attribute Value Search
Diameter, Hole 1.1 mm
Dimensions, Pin 0.7 x 0.3 mm
Number of Positions 11
Pin Spacing 5.5 mm(0.217 in)
Pitch 5.08 mm
Approvals EAC, cULus Recognized, VDE approval of drawings
Insulating Material Group IIIa
Stripping Length 8 mm
Alternate Mfr Part Number SPT-THR 1 5/11-V-5 08 P26
UPC Code 4046356812450
Product Added to Cart
Phoenix Contact
SPT-THR 1 5/11-V-5 08 P26
Allied Stock #: 71073059
Mfr's Part #: 1822736
$6.200 Each
Quantity added: