Phoenix Contact 1822590

Image may be a representation.
See specs for product details.
SPT-THR 1 5/ 8-V-5 0 P26
Manufacturer #: 1822590
Allied Stock #: 71073045
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.50 (Each)
90 $4.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 90

Multiples Of: 90
Product Specifications
Product Attribute Attribute Value Search
Diameter, Hole 1.1 mm
Dimensions, Pin 0.7 x 0.3 mm
Number of Positions 8
Pin Spacing 5.5 mm(0.217 in)
Pitch 5 mm
Approvals EAC, cULus Recognized, VDE approval of drawings
Insulating Material Group IIIa
Stripping Length 8 mm
Alternate Mfr Part Number SPT-THR 1 5/ 8-V-5 0 P26
UPC Code 4046356812313
Product Added to Cart
Phoenix Contact
SPT-THR 1 5/ 8-V-5 0 P26
Allied Stock #: 71073045
Mfr's Part #: 1822590
$4.500 Each
Quantity added: