Phoenix Contact 1819118

Image may be a representation.
See specs for product details.
SPTA 5/ 5-7 5-ZB
Manufacturer #: 1819118
Allied Stock #: 71073009
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.23 (Each)
1 $11.23
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Diameter, Hole 2.1 mm
Dimensions, Pin 1.7 x 0.8
Number of Positions 5
Pin Spacing 14 mm(0.55 in)
Pitch 7.5 mm
Approvals cULus Recognized, EAC, VDE approval of drawings
Insulating Material Group I
Stripping Length 15 mm
Alternate Mfr Part Number SPTA 5/ 5-7 5-ZB
UPC Code 4046356787222
Product Added to Cart
Phoenix Contact
SPTA 5/ 5-7 5-ZB
Allied Stock #: 71073009
Mfr's Part #: 1819118
$11.230 Each
Quantity added: