Phoenix Contact 1792643

Image may be a representation.
See specs for product details.
COMBICON CC SER 5.08mm Pitch Straight Plug Trm Blk; PCB Header w/ Solder Term
Manufacturer #: 1792643
Allied Stock #: 70253423
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.49 (Each)
50 $4.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON CC Series
Color Black
Contact Plating Tin
Mounting Type PCB Mount
Number of Poles 4 Pole
Number of Positions 4
Number of Rows 1
Pitch 0.200" (5.08mm)
Termination Through Hole
Type Header, Male Pins, Shrouded (4 Side)
Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC, IECEE CB Scheme
Orientation 90°, Right Angle
Special Features Mating and Mounting Flange
Alternate Mfr Part Number CC 2 5/ 4-GF-5 08-LR P26THR
Family Name COMBI Plug Family
UPC Code 4046356615655

Overview

Phoenix Contact CLIPLINE Complete Modular Terminal Block System: COMBICON Power Connection Family | CLASSIC COMBICON Series — PCB Pluggable Terminal Block Connectors:

Whether you use a screw connection or push-in spring connection, as a PCB terminal block or easy-to-maintain connector, for two to 24 positions: the comprehensive COMBICON product range offers the right connection technology for transmitting signals, data or power for almost every application. Phoenix Contact offers you a complete product range of high-current feed-through terminal blocks with a compact design. The right solution for every application: for wall thicknesses from 1 to 6 mm, currents of up to 309 A, and voltages of up to 1000 V (VDE).

Features:

  • Flexibility with free choice of conductor connection technology
  • Long service life, thanks to fully developed contact geometries and surfaces
  • Secure connection, thanks to innovative locking methods
  • Protection against incorrect connection, thanks to coding systems

  • Product Added to Cart
    Phoenix Contact
    COMBICON CC SER 5.08mm Pitch Straight Plug Trm Blk; PCB Header w/ Solder Term
    Allied Stock #: 70253423
    Mfr's Part #: 1792643
    $4.490 Each
    Quantity added: