Phoenix Contact 1788114

Image may be a representation.
See specs for product details.
Non-Fused Trm Blk; 2 Way/Pole; Screw Down Terminals; 24 to 12 AWG Cable Mount; Nylon
Manufacturer #: 1788114
Allied Stock #: 70342337
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.36 (Each)
50 $5.36
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON UMSTBVK Series
Number of Positions 2
Pitch 5.08 mm
Screw Type M3
Approvals CSA, UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, IECEE CB Scheme, EAC, cULus Recognized
Insulating Material Group I
Stripping Length 7 mm
Maximum Load Current 12 A
Alternate Mfr Part Number UMSTBVK 2 5/ 2-G-5 08
Family Name COMBI Plug Family
UPC Code 4017918043179

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON Phoenix Contact COMBICON Power Connection Family | COMBICON UMSTBVK Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:

  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available

    DIN rail COMBICON Features:
  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades

  • Product Added to Cart
    Phoenix Contact
    Non-Fused Trm Blk; 2 Way/Pole; Screw Down Terminals; 24 to 12 AWG Cable Mount; Nylon
    Allied Stock #: 70342337
    Mfr's Part #: 1788114
    $5.360 Each
    Quantity added: